
NKN2WSFR-73-0R24
- Manufacturer
- MFR.Part #
- NKN2WSFR-73-0R24
- JLCPCB Part #
- C19525267
- Package
- Plugin,D4.5xL11.5mm
- Description
- -40℃~+200℃ 240mΩ 2W Wirewound Resistor ±1% ±300ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D4.5xL11.5mm | |
| Resistance | 240mΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
NKN2WSFR-73-0R24
Extended- Manufacturer
- MFR.Part #
- NKN2WSFR-73-0R24
- JLCPCB Part #
- C19525267
- Package
- Plugin,D4.5xL11.5mm
- Description
- -40℃~+200℃ 240mΩ 2W Wirewound Resistor ±1% ±300ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NKN2WSFR-73-0R24
Extended- Manufacturer
- MFR.Part #
- NKN2WSFR-73-0R24
- JLCPCB Part #
- C19525267
- Package
- Plugin,D4.5xL11.5mm
- Description
- -40℃~+200℃ 240mΩ 2W Wirewound Resistor ±1% ±300ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NKN2WSFR-73-0R24 Specifications
NKN2WSFR-73-0R24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D4.5xL11.5mm | |
| Resistance | 240mΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NKN2WSFR-73-0R24. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NKN2WSFR-73-0R24 Documents
NKN2WSFR-73-0R24 datasheets or manufacturer documentation.
Datasheet: NKN2WSFR-73-0R24 Datasheet (PDF)
NKN2WSFR-73-0R24 Schematic Symbol & PCB Footprint
The NKN2WSFR-73-0R24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.