NKN100JT-73-20R
Extended
* Images are for reference only

NKN100JT-73-20R

Attributes
Value
Manufacturer
MFR.Part #
NKN100JT-73-20R
JLCPCB Part #
C1383059
Package
Plugin,D4.8xL11.5mm
Description
-40℃~+200℃ 1W 20Ω Wirewound Resistor ±5% 插件,D4.8xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D4.8xL11.5mm
Resistance20Ω
Operating Temperature-40℃~+200℃
Power(Watts)1W
TypeWirewound Resistor
Tolerance±5%