MOF4WVJT-77-75K
Extended
* Images are for reference only

MOF4WVJT-77-75K

Attributes
Value
Manufacturer
MFR.Part #
MOF4WVJT-77-75K
JLCPCB Part #
C1402288
Package
Plugin,D9xL20mm
Description
-55℃~+250℃ 4W 75kΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D9xL20mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D9xL20mm
Resistance75kΩ
Operating Temperature-55℃~+250℃
Power(Watts)4W
TypeMetal Oxide Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃