
* Images are for reference only
MOF3WVJT-77-270R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MOF3WVJT-77-270R
- JLCPCB Part #
- C1395610
- Package
- Plugin,D6xL16.5mm
- Description
- -55℃~+250℃ 270Ω 3W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D6xL16.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
1000+
$0.0433
2500+
$0.0419
5000+
$0.0411
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →