
MMR100FRE2R8
- Manufacturer
- MFR.Part #
- MMR100FRE2R8
- JLCPCB Part #
- C3356271
- Package
- -
- Description
- 1W 2.8Ω ±1% ±50ppm/℃ - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | - | |
| Resistance | 2.8Ω | |
| Power(Watts) | 1W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
MMR100FRE2R8
Extended- Manufacturer
- MFR.Part #
- MMR100FRE2R8
- JLCPCB Part #
- C3356271
- Package
- -
- Description
- 1W 2.8Ω ±1% ±50ppm/℃ - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MMR100FRE2R8
Extended- Manufacturer
- MFR.Part #
- MMR100FRE2R8
- JLCPCB Part #
- C3356271
- Package
- -
- Description
- 1W 2.8Ω ±1% ±50ppm/℃ - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMR100FRE2R8 Specifications
MMR100FRE2R8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | - | |
| Resistance | 2.8Ω | |
| Power(Watts) | 1W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMR100FRE2R8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMR100FRE2R8 Schematic Symbol & PCB Footprint
The MMR100FRE2R8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.