MFR-25FRF52-732K
Extended
* Images are for reference only

MFR-25FRF52-732K

Attributes
Value
Manufacturer
MFR.Part #
MFR-25FRF52-732K
JLCPCB Part #
C1743861
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 250mW 732kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D2.4xL6.3mm
Resistance732kΩ
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃