MFR-12FRF52-2R55
Extended
* Images are for reference only

MFR-12FRF52-2R55

Attributes
Value
Manufacturer
MFR.Part #
MFR-12FRF52-2R55
JLCPCB Part #
C3389846
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 167mW 2.55Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D1.9xL3.4mm
Resistance2.55Ω
Power(Watts)167mW
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃