
MFR-12DRD52-442R
- Manufacturer
- MFR.Part #
- MFR-12DRD52-442R
- JLCPCB Part #
- C3411076
- Package
- Plugin,D1.9xL3.4mm
- Description
- -55℃~+155℃ 167mW 442Ω Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D1.9xL3.4mm | |
| Resistance | 442Ω | |
| Power(Watts) | 167mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
MFR-12DRD52-442R
Extended- Manufacturer
- MFR.Part #
- MFR-12DRD52-442R
- JLCPCB Part #
- C3411076
- Package
- Plugin,D1.9xL3.4mm
- Description
- -55℃~+155℃ 167mW 442Ω Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MFR-12DRD52-442R
Extended- Manufacturer
- MFR.Part #
- MFR-12DRD52-442R
- JLCPCB Part #
- C3411076
- Package
- Plugin,D1.9xL3.4mm
- Description
- -55℃~+155℃ 167mW 442Ω Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFR-12DRD52-442R Specifications
MFR-12DRD52-442R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D1.9xL3.4mm | |
| Resistance | 442Ω | |
| Power(Watts) | 167mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFR-12DRD52-442R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MFR-12DRD52-442R Schematic Symbol & PCB Footprint
The MFR-12DRD52-442R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.