MFR50SDRE52-3K4
Extended
* Images are for reference only

MFR50SDRE52-3K4

Attributes
Value
Manufacturer
MFR.Part #
MFR50SDRE52-3K4
JLCPCB Part #
C3382922
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 3.4kΩ 500mW Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D2.4xL6.3mm
Resistance3.4kΩ
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃