
* Images are for reference only
MFR50SDBE52-80R8
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR50SDBE52-80R8
- JLCPCB Part #
- C3429041
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 500mW 80.8Ω Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 530
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0169
10000+
$0.0066
25000+
$0.0064
50000+
$0.0063
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →