MFR25SFTE52-11R5
Extended
* Images are for reference only

MFR25SFTE52-11R5

Attributes
Value
Manufacturer
MFR.Part #
MFR25SFTE52-11R5
JLCPCB Part #
C1375155
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 11.5Ω 250mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D1.9xL3.4mm
Resistance11.5Ω
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃