MFR25SFRF52-51K
Extended
* Images are for reference only

MFR25SFRF52-51K

Attributes
Value
Manufacturer
MFR.Part #
MFR25SFRF52-51K
JLCPCB Part #
C1744386
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 250mW 51kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D1.9xL3.4mm
Resistance51kΩ
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃