
MFR200JR-52-150R
- Manufacturer
- MFR.Part #
- MFR200JR-52-150R
- JLCPCB Part #
- C1762343
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 150Ω 2W Metal Film Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5xL15.5mm | |
| Resistance | 150Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% |

* Images are for reference only
MFR200JR-52-150R
Extended- Manufacturer
- MFR.Part #
- MFR200JR-52-150R
- JLCPCB Part #
- C1762343
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 150Ω 2W Metal Film Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MFR200JR-52-150R
Extended- Manufacturer
- MFR.Part #
- MFR200JR-52-150R
- JLCPCB Part #
- C1762343
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 150Ω 2W Metal Film Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFR200JR-52-150R Specifications
MFR200JR-52-150R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5xL15.5mm | |
| Resistance | 150Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFR200JR-52-150R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MFR200JR-52-150R Documents
MFR200JR-52-150R datasheets or manufacturer documentation.
Datasheet: MFR200JR-52-150R Datasheet (PDF)
MFR200JR-52-150R Schematic Symbol & PCB Footprint
The MFR200JR-52-150R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.