MFR200FBE73-76K8
Extended
* Images are for reference only

MFR200FBE73-76K8

Attributes
Value
Manufacturer
MFR.Part #
MFR200FBE73-76K8
JLCPCB Part #
C1391771
Package
Plugin,D5xL15.5mm
Description
-55℃~+155℃ 2W 76.8kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D5xL15.5mm
Resistance76.8kΩ
Operating Temperature-55℃~+155℃
Power(Watts)2W
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃