
MFR1WSFBE52-1M91
- Manufacturer
- MFR.Part #
- MFR1WSFBE52-1M91
- JLCPCB Part #
- C1385456
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1.91MΩ 1W Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D3.3xL9mm | |
| Resistance | 1.91MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
MFR1WSFBE52-1M91
Extended- Manufacturer
- MFR.Part #
- MFR1WSFBE52-1M91
- JLCPCB Part #
- C1385456
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1.91MΩ 1W Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MFR1WSFBE52-1M91
Extended- Manufacturer
- MFR.Part #
- MFR1WSFBE52-1M91
- JLCPCB Part #
- C1385456
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1.91MΩ 1W Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFR1WSFBE52-1M91 Specifications
MFR1WSFBE52-1M91 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D3.3xL9mm | |
| Resistance | 1.91MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFR1WSFBE52-1M91. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MFR1WSFBE52-1M91 Documents
MFR1WSFBE52-1M91 datasheets or manufacturer documentation.
Datasheet: MFR1WSFBE52-1M91 Datasheet (PDF)
MFR1WSFBE52-1M91 Schematic Symbol & PCB Footprint
The MFR1WSFBE52-1M91 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.