MFR100FTE52-2K94
Extended
* Images are for reference only

MFR100FTE52-2K94

Attributes
Value
Manufacturer
MFR.Part #
MFR100FTE52-2K94
JLCPCB Part #
C1384442
Package
Plugin,D4.5xL11.5mm
Description
-55℃~+155℃ 1W 2.94kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D4.5xL11.5mm
Resistance2.94kΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃