
MFR100FRF73-9K1
- Manufacturer
- MFR.Part #
- MFR100FRF73-9K1
- JLCPCB Part #
- C1760176
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 1W 9.1kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D4.5xL11.5mm | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
MFR100FRF73-9K1
Extended- Manufacturer
- MFR.Part #
- MFR100FRF73-9K1
- JLCPCB Part #
- C1760176
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 1W 9.1kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MFR100FRF73-9K1
Extended- Manufacturer
- MFR.Part #
- MFR100FRF73-9K1
- JLCPCB Part #
- C1760176
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 1W 9.1kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFR100FRF73-9K1 Specifications
MFR100FRF73-9K1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D4.5xL11.5mm | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFR100FRF73-9K1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MFR100FRF73-9K1 Documents
MFR100FRF73-9K1 datasheets or manufacturer documentation.
Datasheet: MFR100FRF73-9K1 Datasheet (PDF)
MFR100FRF73-9K1 Schematic Symbol & PCB Footprint
The MFR100FRF73-9K1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.