MFP1WSBBE52-1K65
Extended
* Images are for reference only

MFP1WSBBE52-1K65

Attributes
Value
Manufacturer
MFR.Part #
MFP1WSBBE52-1K65
JLCPCB Part #
C1400377
Package
Plugin,D3.3xL9mm
Description
-55℃~+155℃ 1.65kΩ 1W Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D3.3xL9mm
Resistance1.65kΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±50ppm/℃