
LLC450JB-0R022
- Manufacturer
- MFR.Part #
- LLC450JB-0R022
- JLCPCB Part #
- C1404651
- Package
- Plugin,18x6.4mm
- Description
- -55℃~+250℃ 22mΩ 4.5W Cement Resistor ±5% 插件,18x6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,18x6.4mm | |
| Resistance | 22mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 4.5W | |
| Type | Cement Resistor | |
| Tolerance | ±5% |

* Images are for reference only
LLC450JB-0R022
Extended- Manufacturer
- MFR.Part #
- LLC450JB-0R022
- JLCPCB Part #
- C1404651
- Package
- Plugin,18x6.4mm
- Description
- -55℃~+250℃ 22mΩ 4.5W Cement Resistor ±5% 插件,18x6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LLC450JB-0R022
Extended- Manufacturer
- MFR.Part #
- LLC450JB-0R022
- JLCPCB Part #
- C1404651
- Package
- Plugin,18x6.4mm
- Description
- -55℃~+250℃ 22mΩ 4.5W Cement Resistor ±5% 插件,18x6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LLC450JB-0R022 Specifications
LLC450JB-0R022 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,18x6.4mm | |
| Resistance | 22mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 4.5W | |
| Type | Cement Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLC450JB-0R022. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LLC450JB-0R022 Documents
LLC450JB-0R022 datasheets or manufacturer documentation.
Datasheet: LLC450JB-0R022 Datasheet (PDF)
LLC450JB-0R022 Schematic Symbol & PCB Footprint
The LLC450JB-0R022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.