
KNP200JB-52-3R9
- Manufacturer
- MFR.Part #
- KNP200JB-52-3R9
- JLCPCB Part #
- C3466454
- Package
- Plugin,D5.2xL15.5mm
- Description
- -40℃~+200℃ 2W 3.9Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.2xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5.2xL15.5mm | |
| Resistance | 3.9Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
KNP200JB-52-3R9
Extended- Manufacturer
- MFR.Part #
- KNP200JB-52-3R9
- JLCPCB Part #
- C3466454
- Package
- Plugin,D5.2xL15.5mm
- Description
- -40℃~+200℃ 2W 3.9Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.2xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KNP200JB-52-3R9
Extended- Manufacturer
- MFR.Part #
- KNP200JB-52-3R9
- JLCPCB Part #
- C3466454
- Package
- Plugin,D5.2xL15.5mm
- Description
- -40℃~+200℃ 2W 3.9Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.2xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KNP200JB-52-3R9 Specifications
KNP200JB-52-3R9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5.2xL15.5mm | |
| Resistance | 3.9Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KNP200JB-52-3R9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KNP200JB-52-3R9 Schematic Symbol & PCB Footprint
The KNP200JB-52-3R9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.