HHV-50FR-52-680K
Extended
* Images are for reference only

HHV-50FR-52-680K

Attributes
Value
Manufacturer
MFR.Part #
HHV-50FR-52-680K
JLCPCB Part #
C3384874
Package
Plugin,D3.3xL9mm
Description
-55℃~+155℃ 500mW 680kΩ Metal Film Resistor ±1% ±200ppm/℃ Plugin,D3.3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D3.3xL9mm
Resistance680kΩ
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃