
HHV-25JT-52-470KY
- Manufacturer
- MFR.Part #
- HHV-25JT-52-470KY
- JLCPCB Part #
- C1386761
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 250mW 470kΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 470kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
HHV-25JT-52-470KY
Extended- Manufacturer
- MFR.Part #
- HHV-25JT-52-470KY
- JLCPCB Part #
- C1386761
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 250mW 470kΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HHV-25JT-52-470KY
Extended- Manufacturer
- MFR.Part #
- HHV-25JT-52-470KY
- JLCPCB Part #
- C1386761
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 250mW 470kΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HHV-25JT-52-470KY Specifications
HHV-25JT-52-470KY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 470kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHV-25JT-52-470KY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HHV-25JT-52-470KY Documents
HHV-25JT-52-470KY datasheets or manufacturer documentation.
Datasheet: HHV-25JT-52-470KY Datasheet (PDF)
HHV-25JT-52-470KY Schematic Symbol & PCB Footprint
The HHV-25JT-52-470KY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.