This website requires JavaScript.
no-image

* Images are for reference only

HHV-25FT-52-1M13

Extended
Manufacturer
YAGEO
MFR.Part #
HHV-25FT-52-1M13
JLCPCB Part #
C1387973
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 1.13MΩ 250mW Metal Film Resistor ±1% ±200ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 145

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0620
200+ $0.0240
500+ $0.0232
1000+ $0.0227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons