
HHV1WSFT-73-5M11
- Manufacturer
- MFR.Part #
- HHV1WSFT-73-5M11
- JLCPCB Part #
- C1400804
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 1W 5.11MΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D4.5xL11.5mm | |
| Resistance | 5.11MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
HHV1WSFT-73-5M11
Extended- Manufacturer
- MFR.Part #
- HHV1WSFT-73-5M11
- JLCPCB Part #
- C1400804
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 1W 5.11MΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HHV1WSFT-73-5M11
Extended- Manufacturer
- MFR.Part #
- HHV1WSFT-73-5M11
- JLCPCB Part #
- C1400804
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 1W 5.11MΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HHV1WSFT-73-5M11 Specifications
HHV1WSFT-73-5M11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D4.5xL11.5mm | |
| Resistance | 5.11MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHV1WSFT-73-5M11. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HHV1WSFT-73-5M11 Documents
HHV1WSFT-73-5M11 datasheets or manufacturer documentation.
Datasheet: HHV1WSFT-73-5M11 Datasheet (PDF)
HHV1WSFT-73-5M11 Schematic Symbol & PCB Footprint
The HHV1WSFT-73-5M11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.