
* Images are for reference only
FRM1WSJT-52-100R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FRM1WSJT-52-100R
- JLCPCB Part #
- C20448183
- Package
- Axial
- Description
- -55℃~+155℃ 100Ω 1W Metal Film Resistor ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6204
200+
$0.2475
500+
$0.2395
1000+
$0.2363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →