FMP300FTE73-30K9
Extended
* Images are for reference only

FMP300FTE73-30K9

Attributes
Value
Manufacturer
MFR.Part #
FMP300FTE73-30K9
JLCPCB Part #
C3496492
Package
Plugin,D5xL15.5mm
Description
-55℃~+155℃ 30.9kΩ 3W Metal Film Resistor ±1% ±50ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D5xL15.5mm
Resistance30.9kΩ
Operating Temperature-55℃~+155℃
Power(Watts)3W
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃