
FMP100FRE52-47R
- Manufacturer
- MFR.Part #
- FMP100FRE52-47R
- JLCPCB Part #
- C1755837
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 1W 47Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 47Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
FMP100FRE52-47R
Extended- Manufacturer
- MFR.Part #
- FMP100FRE52-47R
- JLCPCB Part #
- C1755837
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 1W 47Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FMP100FRE52-47R
Extended- Manufacturer
- MFR.Part #
- FMP100FRE52-47R
- JLCPCB Part #
- C1755837
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 1W 47Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMP100FRE52-47R Specifications
FMP100FRE52-47R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 47Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMP100FRE52-47R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMP100FRE52-47R Documents
FMP100FRE52-47R datasheets or manufacturer documentation.
Datasheet: FMP100FRE52-47R Datasheet (PDF)
FMP100FRE52-47R Schematic Symbol & PCB Footprint
The FMP100FRE52-47R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.