
* Images are for reference only
FKN50SFR-52-1R5
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKN50SFR-52-1R5
- JLCPCB Part #
- C19619925
- Package
- Plugin,D2.4xL6.3mm
- Description
- -40℃~+155℃ 1.5Ω 500mW Wirewound Resistor ±1% ±350ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1562
200+
$0.0625
500+
$0.0604
1000+
$0.0592