
FKN500JR-91-120R
- Manufacturer
- MFR.Part #
- FKN500JR-91-120R
- JLCPCB Part #
- C1783927
- Package
- Plugin,D8xL24.5mm
- Description
- -40℃~+155℃ 120Ω 5W Wirewound Resistor ±5% 插件,D8xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D8xL24.5mm | |
| Resistance | 120Ω | |
| Operating Temperature | -40℃~+155℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
FKN500JR-91-120R
Extended- Manufacturer
- MFR.Part #
- FKN500JR-91-120R
- JLCPCB Part #
- C1783927
- Package
- Plugin,D8xL24.5mm
- Description
- -40℃~+155℃ 120Ω 5W Wirewound Resistor ±5% 插件,D8xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FKN500JR-91-120R
Extended- Manufacturer
- MFR.Part #
- FKN500JR-91-120R
- JLCPCB Part #
- C1783927
- Package
- Plugin,D8xL24.5mm
- Description
- -40℃~+155℃ 120Ω 5W Wirewound Resistor ±5% 插件,D8xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FKN500JR-91-120R Specifications
FKN500JR-91-120R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D8xL24.5mm | |
| Resistance | 120Ω | |
| Operating Temperature | -40℃~+155℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FKN500JR-91-120R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FKN500JR-91-120R Documents
FKN500JR-91-120R datasheets or manufacturer documentation.
Datasheet: FKN500JR-91-120R Datasheet (PDF)
FKN500JR-91-120R Schematic Symbol & PCB Footprint
The FKN500JR-91-120R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.