FKN2WSJT-73-2R2
Extended
* Images are for reference only

FKN2WSJT-73-2R2

Attributes
Value
Manufacturer
MFR.Part #
FKN2WSJT-73-2R2
JLCPCB Part #
C3546868
Package
Plugin,D4.6xL11.5mm
Description
-40℃~+155℃ 2.2Ω 2W Wirewound Resistor ±350ppm/℃ ±5% 插件,D4.6xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D4.6xL11.5mm
Resistance2.2Ω
Operating Temperature-40℃~+155℃
Power(Watts)2W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±350ppm/℃