
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | YAGEO | |
| Package | SMD-4P,3.2x1.7mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CX1206MKX7R7BB394 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | YAGEO | |
| Package | SMD-4P,3.2x1.7mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX1206MKX7R7BB394. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CX1206MKX7R7BB394 datasheets or manufacturer documentation.
Datasheet: CX1206MKX7R7BB394 Datasheet (PDF)
The CX1206MKX7R7BB394 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.