
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D1.9xL3.4mm | |
| Resistance | 9.1kΩ | |
| Power(Watts) | 167mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFR-12JT-52-9K1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D1.9xL3.4mm | |
| Resistance | 9.1kΩ | |
| Power(Watts) | 167mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFR-12JT-52-9K1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFR-12JT-52-9K1 datasheets or manufacturer documentation.
Datasheet: CFR-12JT-52-9K1 Datasheet (PDF)
The CFR-12JT-52-9K1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.