
* Images are for reference only
CC1206ZRY5V9BB684
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CC1206ZRY5V9BB684
- JLCPCB Part #
- C577260
- Package
- 1206
- Description
- -20%~+80% 50V 680nF Y5V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 374
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0308
200+
$0.0240
600+
$0.0202
4000+
$0.0173
8000+
$0.0152
20000+
$0.0142