CC0805JRNPOABN180
Extended
* Images are for reference only

CC0805JRNPOABN180

Attributes
Value
Manufacturer
MFR.Part #
CC0805JRNPOABN180
JLCPCB Part #
C2200888
Package
0805
Description
18pF 200V NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerYAGEO
Package0805
Voltage Rating200V
Tolerance±5%
Capacitance18pF
Temperature CoefficientNP0