
CC0805CPNPO9BNR56
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | YAGEO | |
| Package | 0805 | |
| Voltage Rating | 50V | |
| Capacitance | 0.56pF | |
| Temperature Coefficient | NP0 |

* Images are for reference only
CC0805CPNPO9BNR56
Extended- Manufacturer
- MFR.Part #
- CC0805CPNPO9BNR56
- JLCPCB Part #
- C1853292
- Package
- 0805
- Description
- 0.56pF 50V NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CC0805CPNPO9BNR56
Extended- Manufacturer
- MFR.Part #
- CC0805CPNPO9BNR56
- JLCPCB Part #
- C1853292
- Package
- 0805
- Description
- 0.56pF 50V NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC0805CPNPO9BNR56 Specifications
CC0805CPNPO9BNR56 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | YAGEO | |
| Package | 0805 | |
| Voltage Rating | 50V | |
| Capacitance | 0.56pF | |
| Temperature Coefficient | NP0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC0805CPNPO9BNR56. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC0805CPNPO9BNR56 Documents
CC0805CPNPO9BNR56 datasheets or manufacturer documentation.
Datasheet: CC0805CPNPO9BNR56 Datasheet (PDF)
CC0805CPNPO9BNR56 Schematic Symbol & PCB Footprint
The CC0805CPNPO9BNR56 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.