
* Images are for reference only
AT1206CRD0722RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AT1206CRD0722RL
- JLCPCB Part #
- C1697164
- Package
- 1206
- Description
- -55℃~+155℃ 200V 22Ω 250mW Thin Film Resistor ±0.25% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1250
200+
$0.0485
500+
$0.0467
1000+
$0.0459