
* Images are for reference only
AHA80AJB-39R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AHA80AJB-39R
- JLCPCB Part #
- C1569125
- Package
- Plugin
- Description
- 39Ω 80W Wirewound Resistor ±200ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7358
200+
$1.0596
500+
$1.0225
1000+
$1.0032