
* Images are for reference only
AHA25AFB-12R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AHA25AFB-12R
- JLCPCB Part #
- C1567408
- Package
- Plugin
- Description
- 12Ω 25W Wirewound Resistor ±1% ±200ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8314
200+
$0.3217
500+
$0.3104
1000+
$0.3056