
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0603x4 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 4 | |
| Tolerance | ±5% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AF164-JR-074K7L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0603x4 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 4 | |
| Tolerance | ±5% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±200ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AF164-JR-074K7L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AF164-JR-074K7L datasheets or manufacturer documentation.
Datasheet: AF164-JR-074K7L Datasheet (PDF)
The AF164-JR-074K7L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.