
* Images are for reference only
AF122-FR-07390RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF122-FR-07390RL
- JLCPCB Part #
- C6463516
- Package
- 0404
- Description
- 2 390Ω 4 62.5mW ±1% ±200ppm/℃ 0404 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1405
200+
$0.0560
500+
$0.0543
1000+
$0.0533