
* Images are for reference only
AC1210FR-071M1L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC1210FR-071M1L
- JLCPCB Part #
- C728013
- Package
- 1210
- Description
- -55℃~+155℃ 1.1MΩ 200V 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3780
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3780
In-stock Item Pricing
Qty Unit Price
1+
$0.0335
200+
$0.0279
600+
$0.0247
5000+
$0.0222
10000+
$0.0205
20000+
$0.0197
Related Products