AC0805KRX7R7BB224 - 1
AC0805KRX7R7BB224 - 2
AC0805KRX7R7BB224 - 3
AC0805KRX7R7BB224 - 4
Extended1/4
* Images are for reference only

AC0805KRX7R7BB224

Attributes
Value
Manufacturer
MFR.Part #
AC0805KRX7R7BB224
JLCPCB Part #
C2173339
Package
0805
Description
16V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerYAGEO
Package0805
Voltage Rating16V
Tolerance±10%
Capacitance220nF
Temperature CoefficientX7R