This website requires JavaScript.
no-image

* Images are for reference only

AC0603FR-7W150RL

Extended
Manufacturer
YAGEO
MFR.Part #
AC0603FR-7W150RL
JLCPCB Part #
C20142014
Package
0603
Description
-55℃~+155℃ 150Ω 200mW Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1085

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 573

In-stock Item Pricing

Qty Unit Price
1+ $0.0043
1000+ $0.0034
5000+ $0.0029
10000+ $0.0027
50000+ $0.0024
100000+ $0.0023

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons