This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AC0402FR-073M01L

Extended
Manufacturer
YAGEO
MFR.Part #
AC0402FR-073M01L
JLCPCB Part #
C227046
Package
0402
Description
-55℃~+155℃ 3.01MΩ 50V 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3950

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 3947

In-stock Item Pricing

Qty Unit Price
1+ $0.0018
1000+ $0.0014
3000+ $0.0011
10000+ $0.0010
50000+ $0.0008

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons