CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. Abolished Device
  6. 5KP24CA/B
5KP24CA/B
Extended
* Images are for reference only

5KP24CA/B

Attributes
Value
Manufacturer
YAGEO
MFR.Part #
5KP24CA/B
JLCPCB Part #
C3698511
Package
P600
Description
131.1A 24V 26.7V 38.9V 5kW TVS P600 Abolished Device ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/Abolished Device
ManufacturerYAGEO
PackageP600
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW
Clamping Voltage38.9V
Peak Pulse Current (Ipp)131.1A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. Abolished Device
  6. 5KP24CA/B
5KP24CA/B

* Images are for reference only

5KP24CA/B

Extended
Manufacturer

YAGEO

MFR.Part #
5KP24CA/B
JLCPCB Part #
C3698511
Package
P600
Description
131.1A 24V 26.7V 38.9V 5kW TVS P600 Abolished Device ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5KP24CA/B

* Images are for reference only

5KP24CA/B

Extended
Manufacturer

YAGEO

MFR.Part #
5KP24CA/B
JLCPCB Part #
C3698511
Package
P600
Description
131.1A 24V 26.7V 38.9V 5kW TVS P600 Abolished Device ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5KP24CA/B Specifications

5KP24CA/B technical specifications, attributes, and parameters.

AttributesValue
CategoryOthers/Abolished Device
ManufacturerYAGEO
PackageP600
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW
Clamping Voltage38.9V
Peak Pulse Current (Ipp)131.1A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5KP24CA/B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5KP24CA/B Documents

5KP24CA/B datasheets or manufacturer documentation.

Datasheet: 5KP24CA/B Datasheet (PDF)

5KP24CA/B Schematic Symbol & PCB Footprint

The 5KP24CA/B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.