
32207587
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | YAGEO | |
| Package | Plugin | |
| Detection Temperature Range | 0℃~+150℃ |

* Images are for reference only
32207587
Extended- Manufacturer
- MFR.Part #
- 32207587
- JLCPCB Part #
- C17640116
- Package
- Plugin
- Description
- 0℃~+150℃ 插件 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
32207587
Extended- Manufacturer
- MFR.Part #
- 32207587
- JLCPCB Part #
- C17640116
- Package
- Plugin
- Description
- 0℃~+150℃ 插件 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
32207587 Specifications
32207587 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | YAGEO | |
| Package | Plugin | |
| Detection Temperature Range | 0℃~+150℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 32207587. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

32207587 Documents
32207587 datasheets or manufacturer documentation.
Datasheet: 32207587 Datasheet (PDF)
32207587 Schematic Symbol & PCB Footprint
The 32207587 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.