
15KPA30A/B
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | YAGEO | |
| Package | P600 | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Clamping Voltage | 50.7V | |
| Peak Pulse Current (Ipp) | 297.8A | |
| Voltage - Breakdown | 33.51V | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |

* Images are for reference only
15KPA30A/B
Extended- Manufacturer
- MFR.Part #
- 15KPA30A/B
- JLCPCB Part #
- C3699514
- Package
- P600
- Description
- 15kW 297.8A 30V 33.51V 50.7V TVS P600 Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
15KPA30A/B
Extended- Manufacturer
- MFR.Part #
- 15KPA30A/B
- JLCPCB Part #
- C3699514
- Package
- P600
- Description
- 15kW 297.8A 30V 33.51V 50.7V TVS P600 Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15KPA30A/B Specifications
15KPA30A/B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | YAGEO | |
| Package | P600 | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Clamping Voltage | 50.7V | |
| Peak Pulse Current (Ipp) | 297.8A | |
| Voltage - Breakdown | 33.51V | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15KPA30A/B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

15KPA30A/B Documents
15KPA30A/B datasheets or manufacturer documentation.
Datasheet: 15KPA30A/B Datasheet (PDF)
15KPA30A/B Schematic Symbol & PCB Footprint
The 15KPA30A/B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.