



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Xucheng Elec | |
| Package | D6.4xL30mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 1.8 | |
| Length | 30mm | |
| Interrupt Rating | 100A@250VAC | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6G.1000210000S1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Xucheng Elec | |
| Package | D6.4xL30mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 1.8 | |
| Length | 30mm | |
| Interrupt Rating | 100A@250VAC | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6G.1000210000S1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6G.1000210000S1 datasheets or manufacturer documentation.
The 6G.1000210000S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.