CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5TE8A250V
5TE8A250V - 1
5TE8A250V - 2
5TE8A250V - 3
Extended1/3
* Images are for reference only

5TE8A250V

Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
5TE8A250V
JLCPCB Part #
C2905514
Package
Plugin,P=5mm
Description
250V 250V 4mm 5mm 7.2mm 8.4mm 80A@250VAC 8A Square Fuse 插件,P=5mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackagePlugin,P=5mm
TypeSquare Fuse
Length8.4mm
Interrupt Rating80A@250VAC
Pitch5mm
Current Rating8A
Height7.2mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5TE8A250V
5TE8A250V

* Images are for reference only

5TE8A250V

Extended
Manufacturer

Xucheng Elec

MFR.Part #
5TE8A250V
JLCPCB Part #
C2905514
Package
Plugin,P=5mm
Description
250V 250V 4mm 5mm 7.2mm 8.4mm 80A@250VAC 8A Square Fuse 插件,P=5mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5TE8A250V

* Images are for reference only

5TE8A250V

Extended
Manufacturer

Xucheng Elec

MFR.Part #
5TE8A250V
JLCPCB Part #
C2905514
Package
Plugin,P=5mm
Description
250V 250V 4mm 5mm 7.2mm 8.4mm 80A@250VAC 8A Square Fuse 插件,P=5mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5TE8A250V Specifications

5TE8A250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackagePlugin,P=5mm
TypeSquare Fuse
Length8.4mm
Interrupt Rating80A@250VAC
Pitch5mm
Current Rating8A
Height7.2mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5TE8A250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5TE8A250V Documents

5TE8A250V datasheets or manufacturer documentation.

Datasheet: 5TE8A250V Datasheet (PDF)

5TE8A250V Schematic Symbol & PCB Footprint

The 5TE8A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.