CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5T.1600240000R1D
5T.1600240000R1D - 1
5T.1600240000R1D - 2
5T.1600240000R1D - 3
5T.1600240000R1D - 4
Extended1/4
* Images are for reference only

5T.1600240000R1D

Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
5T.1600240000R1D
JLCPCB Part #
C2859071
Package
D5.2xL20mm
Description
-40℃~+125℃ 1.6A 20mm 250V 250V 35A 5.2mm 8.2 Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD5.2xL20mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t8.2
Length20mm
Interrupt Rating35A
Diameter (φD)5.2mm
Current Rating1.6A
Voltage Rating (DC)250V
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5T.1600240000R1D
5T.1600240000R1D

* Images are for reference only

5T.1600240000R1D

Extended
Manufacturer

Xucheng Elec

MFR.Part #
5T.1600240000R1D
JLCPCB Part #
C2859071
Package
D5.2xL20mm
Description
-40℃~+125℃ 1.6A 20mm 250V 250V 35A 5.2mm 8.2 Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5T.1600240000R1D

* Images are for reference only

5T.1600240000R1D

Extended
Manufacturer

Xucheng Elec

MFR.Part #
5T.1600240000R1D
JLCPCB Part #
C2859071
Package
D5.2xL20mm
Description
-40℃~+125℃ 1.6A 20mm 250V 250V 35A 5.2mm 8.2 Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5T.1600240000R1D Specifications

5T.1600240000R1D technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD5.2xL20mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t8.2
Length20mm
Interrupt Rating35A
Diameter (φD)5.2mm
Current Rating1.6A
Voltage Rating (DC)250V
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5T.1600240000R1D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5T.1600240000R1D Documents

5T.1600240000R1D datasheets or manufacturer documentation.

Datasheet: 5T.1600240000R1D Datasheet (PDF)

5T.1600240000R1D Schematic Symbol & PCB Footprint

The 5T.1600240000R1D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.